SMD/SMT Reel Oscillators

Results: 14 606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD OCXO Oscillators 20.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 25In Stock
Min.: 1
Mult.: 1
: 1 000

7.5 mm x 5.5 mm x 3.3 mm 20 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100.000MHZ VCXO 9X14
178On Order
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C 3 163In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.17 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 4 777In Stock
12 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-316-2 Clipped Sine +/-0.1ppm -40 to 85C 7.0 x 5.0 x 2.0 89In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 19.2 MHz 0.1 PPM 10 pF 500 mV 7 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1 926In Stock
Min.: 1
Mult.: 1
: 4 000

TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 4 689In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 1 060In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 1 126In Stock
Min.: 1
Mult.: 1
: 1 000

VCTCXO 1.65 mm x 1.25 mm 38.4 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1 790In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 10MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1 924In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 8 248In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 237In Stock
Min.: 1
Mult.: 1
: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 118In Stock
Min.: 1
Mult.: 1
: 100

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 98In Stock
300Expected 16/04/2027
Min.: 1
Mult.: 1
: 100

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 4 696In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 500

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 9 699In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 2.8 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 14 283In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Silicon Oscillators MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 2 788In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators MSOP-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 135In Stock
Min.: 1
Mult.: 1
: 250
Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Reel, Cut Tape
ABRACON OCXO Oscillators 10.0 MHZ 586In Stock
Min.: 1
Mult.: 1
: 1 000

OCXO 10 MHz 25 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 520In Stock
1 602Expected 14/09/2026
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 120MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 483In Stock
Min.: 1
Mult.: 1
: 250

VCXO 120 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Reel, Cut Tape
ABRACON VCXO Oscillators 80.0 MHZ LVCMOS 259In Stock
Min.: 1
Mult.: 1
: 250

VCXO 80 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 234In Stock
Min.: 1
Mult.: 1
: 250

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Reel, Cut Tape