Cut Tape AEC-Q200 Oscillators

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C
10 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt, 1.6 - 3.6 V, 50ppm, -40 - +125C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA
5 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators XO ,24MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,50ppm,-40C - 105C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ
1 900On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,50ppm,-40C - 105C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ
4 881Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C
900Expected 12/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80.000 MHz Multi-Volt 1.6 - 3.6 V 25ppm -40 - +85C AEC-Q200 RoHS
995Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX MC2520Z14.7456C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2 000Factory Stock Available
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 14.7456 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
IQD Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 10 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 32.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 32 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 37.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 37.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 38.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 38.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 48 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 25.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm N/A
Min.: 1
Mult.: 1

Standard Oscillators 25 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 25.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 25 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 12 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 27 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 27MHz 30ppm -40C - 105C CMOS 2.5V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 50ppm -40C - 125C CMOS 1.8V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33MHz 50ppm -40C - 125C CMOS 1.8V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33MHz 30ppm -40C - 105C CMOS 1.8V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 26MHz CMOS SMD Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 26 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 25PPM, 3.3V, 24.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel