Oscillators

Results: 1 798
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 71In Stock
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24.0MHz -20C +70C 3.3V 50ppm 35In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 62.5MHz 3.3V -40C +85C 217In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 62.5 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12MHz, OE, 1k pcs T&R 8 mm 983In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 50MHz, OE, T&R 454In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 8.00MHz -40C +85C 3.3V 50ppm 1 007In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 12.0MHz -40C +85C 2.5-3.3V 50ppm 294In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 511In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 270In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 80MHz, OE, 1k pcs T&R 8 mm 237In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 80 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 10MHz, OE, 250 pcs T&R 8 mm 84In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 10 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 80MHz 3.3Volt 20ppm -40C +85C 89In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 80 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 3.3V, 16MHz, ST, 250 pcs T&R 8 mm 492In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 16 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 33.333333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 52MHz, ST, 250 pcs T&R 8 mm 715In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 52 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm 211In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 2.25V-3.63V, 24MHz, ST, 250 pcs T&R 12/16 mm 165In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 2.048MHz, OE, 250 pcs T&R 8 mm 590In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.048 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 12.288MHz 3.3V 25ppm -40C +85C 135In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 5 mm x 3.2 mm 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 148In Stock
Min.: 1
Mult.: 1

MEMS Oscillators 96 MHz 25 PPM 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100
TXC Corporation Standard Clock Oscillators 26.000MHz 3.3Volt 50ppm -40C to 85C 228In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm
140Expected 14/09/2026
Min.: 1
Mult.: 1

SSXO, MEMS Based VLGA-4 AEC-Q100 Tube
SiTime Standard Clock Oscillators SMD AEC-Q100 Oscillator
1 194On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators Endura Series Oscillator
111On Order
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Bulk