100 PPM MEMS Oscillators

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
Microchip Technology MEMS Oscillators MEMS PCIe Clock Generator, -40C-105C, 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 216
Mult.: 72

VQFN-20 100 MHz 100 PPM 2 pF 2.25 V 3.63 V LVDS 46 mA - 40 C + 105 C
Microchip Technology MEMS Oscillators MEMS PCIe Clock Generator, -40C-105C, 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VQFN-20 100 MHz 100 PPM 2 pF 2.25 V 3.63 V LVDS 46 mA - 40 C + 105 C
SiTime MEMS Oscillators 32.768KHz R2R LVCMOS -40 to 85C 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators 1Hz 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2 mm x 1.2 mm 1 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators 0.256KHz R2R LVCMOS -40C to 85C Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2 mm x 1.2 mm 256 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators -40 to 85C, 2012, 100ppm, 0.000032MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2 mm x 1.2 mm 32 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C SiT1534
SiTime MEMS Oscillators 8.192MHz 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 18 000
Mult.: 1 000
: 1 000

2 mm x 1.2 mm 8.192 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators 8MHz 1.8V 100ppm -20C +70C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 8 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 20 C + 70 C SiT8021
SiTime MEMS Oscillators 24MHz 1.8V 100ppm -20C +70C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 24 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 20 C + 70 C SiT8021
SiTime MEMS Oscillators -20 to 70C, 1508, 100ppm, 1.8V, 19.2MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 19.2 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 20 C + 70 C SiT8021
SiTime MEMS Oscillators -20 to 70C, 1508, 100ppm, 1.8V, 2.048MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 20 C + 70 C SiT8021
SiTime MEMS Oscillators 12.288M 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 12.288 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 19.2MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 19.2 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 24MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 24 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 26MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 26 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 4MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 4 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 6.144MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 6.144 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 8MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 8 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 12.288MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 12.288 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 16MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 16 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 19.2MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 19.2 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 26MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 26 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 6.144MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 6.144 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators -20 to 70C, 1508, 100ppm, 1.8V, 12.288MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 12.288 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 20 C + 70 C SiT8021
SiTime MEMS Oscillators 32.768KHz AC-C 250mV -40C +85C 100ppm Non-Stocked
Min.: 18 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C SiT1532