100 PPM MEMS Oscillators

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
SiTime MEMS Oscillators 32.768KHz 600mV1.20V -40C +85C 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 18 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators -40 to 85C, 1508, 100ppm, 0.032768MHz, DC-C, 600mV, 1.20V, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 18 000
Mult.: 3 000
: 3 000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators 32.768KHz AC-C 250mV -40C +85C 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

2 mm x 1.2 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 32.768KHz 600mV1.20V -40C +85C 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 1.024kHz 100ppm -40C +85C Non-Stocked
Min.: 250
Mult.: 250
: 250

2 mm x 1.2 mm 1.024 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators 4.096kHz 100ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 18 000
Mult.: 1 000
: 1 000

2 mm x 1.2 mm 4.096 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators -40 to 85C, 1508, 100ppm, 0.000032MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 32 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators Non-Stocked
Min.: 18 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators Non-Stocked
Min.: 18 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 6.144 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 12MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 12 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 16MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

1.5 mm x 0.8 mm 16 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 2.048MHz 2.25V-3.63V 100ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators Non-Stocked
Min.: 18 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 12MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 12 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 24MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

1.5 mm x 0.8 mm 24 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 4MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

1.5 mm x 0.8 mm 4 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 8MHz 1.8Volt -40 to +85 100ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1.5 mm x 0.8 mm 8 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 22.5792MHz 3.3Volt 100ppm -20C +70C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 22.5792 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS 30 mA - 40 C + 125 C SiT8002
SiTime MEMS Oscillators 8MHz +/-100ppm 3.3V +/-10% -40C+85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

QFN-4 8 MHz 100 PPM 15 pF 2.97 V 3.63 V - 40 C + 85 C SiT8002
SiTime MEMS Oscillators 50MHz 2.5V 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

QFN-4 50 MHz 100 PPM 15 pF 2.25 V 2.75 V 0 C + 70 C SiT8102
SiTime SIT8003AC-81-33E-18.87436X
SiTime MEMS Oscillators 18.874368MHZ+/-20ppm 3.3V -20C to 70C Non-Stocked
Min.: 1
Mult.: 1
: 250

18.874 MHz 100 PPM 15 pF 1.71 V 3.63 V CMOS 3 mA - 20 C + 70 C SiT8003