20 PPM MEMS Oscillators

Results: 2 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series

SiTime MEMS Oscillators -55 to 125C, SOT23, 20ppm, Default Dr Str, 3.3V, 16MHz, OE, 1k pcs T&R 8 mm 761In Stock
Min.: 1
Mult.: 1
: 1 000

20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C
SiTime MEMS Oscillators 125MHz 3.3V 25ppm -20C +70C 444In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 125 MHz 20 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS Oscillators 45MHz 3.3V 20ppm -40C +85C 43In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 45 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 33 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 50MHz 3.3V -40C +85C 312In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 1 803In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 27.29964MHz 3.3V 20ppm -40C +85C 250In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 27.29964 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 33.333333MHz 1.8V -40C +85C 20ppm 26In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 33.333333 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm 252In Stock
Min.: 1
Mult.: 1
: 250

48 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators 50MHz 25ppm 3.3V Standby 49In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 125 C SIT8918A
SiTime MEMS Oscillators 2.097152 MHz, 20 PPM, SMD/SMT Low Power Programmable Oscillator 249In Stock
Min.: 1
Mult.: 1
: 250

2520 (6450 metric) 2.097152 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 146In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 155In Stock
Min.: 1
Mult.: 1
: 250

100 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 1 047In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators 227In Stock
Min.: 1
Mult.: 1

15 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 3.9 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 28.636363MHz 1.8V 527In Stock
Min.: 1
Mult.: 1
: 1 000

28.636363 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 230In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 125C, 2016, 20ppm, 'U' Drive Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 66In Stock
250Expected 24/11/2026
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 22In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 114In Stock
250Expected 10/11/2026
Min.: 1
Mult.: 1
: 250

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 40MHz 3.3V 20ppm -40C +85C 16In Stock
250Expected 27/01/2027
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 33 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 42In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm 126In Stock
Min.: 1
Mult.: 1
: 250

40 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 2.097MHz 3.3V 20ppm -40C +85C 114In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 2.097 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 232In Stock
250Expected 18/08/2026
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL 29 mA - 40 C + 85 C SiT8208


SiTime MEMS Oscillators -40 to 105C, 7050, 20ppm, Default Dr Str, 3.3V, 33.3333MHz, OE, 250 pcs T&R 12/16 mm 214In Stock
Min.: 1
Mult.: 1
: 250

33.333333 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 4.7 mA - 40 C + 105 C SIT8918B