25 PPM MEMS Oscillators

Results: 15 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 100MHz 3.3V LVDS 25ppm_40C +85C 500In Stock
1 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVDS - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 8MHz, ST, T&R 2 363In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 10MHz 2.25V-3.63V 25ppm -40C to +125C 108In Stock
Min.: 1
Mult.: 1
: 250

10 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SiT2024A

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 107In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators 482In Stock
Min.: 1
Mult.: 1

3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 25MHz +/-25ppm 2.5Volt -40C + 85C 217In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL - 40 C + 85 C
SiTime MEMS Oscillators 66.66MHz 1.8V 25ppm -40C +105C 242In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 66.66 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.8 mA - 40 C + 105 C SiT8918
ABRACON MEMS Oscillators MEMS OSC XO 10.0000MHZ CMOS SMD 480In Stock
Min.: 1
Mult.: 1
: 3 000

0605 (1612 metric) 10 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 65In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators 24MHz 1.8V 25ppm -40C +85C 648In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 26MHz 1.8V 25ppm -40C +85C 135In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 4.1 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators 12MHz 3.3V 25ppm -40C +85C 933In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

3.2 mm x 2.5 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 222In Stock
500Expected 21/12/2026
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 379In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm 211In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 62.5MHz 3.3V -40C +85C 217In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 62.5 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 270In Stock
Min.: 1
Mult.: 1
: 250

8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 80MHz, OE, 1k pcs T&R 8 mm 237In Stock
Min.: 1
Mult.: 1
: 1 000

80 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
13 000Expected 05/10/2026
Min.: 1 000
Mult.: 1 000
: 1 000

VDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 85 C DSC1123
SiTime SiT1602BI-12-33E-25.000000E
SiTime MEMS Oscillators 25MHz 3.3V 25ppm -40C +85C 1 076In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 12.288MHz 3.3V 25ppm -40C +85C 135In Stock
Min.: 1
Mult.: 1
: 1 000

5 mm x 3.2 mm 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators 148In Stock
Min.: 1
Mult.: 1

96 MHz 25 PPM 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
6 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
3 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001