50 PPM MEMS Oscillators

Results: 14 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 12MHz, ST, 250 pcs T&R 8 mm 204In Stock
Min.: 1
Mult.: 1
: 250

12 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 50MHz, ST, 250 pcs T&R 8 mm 99In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 33.333333MHz, ST, 250 pcs T&R 8 mm 251In Stock
1 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 250

33.333333 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators 25MHz 3.3V -40C +85C 830In Stock
Min.: 1
Mult.: 1
: 250

25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 45 C + 85 C SiT1602B
SiTime MEMS Oscillators 8.00MHz -20C +70C 3.3V 50ppm 378In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 72In Stock
Min.: 1
Mult.: 1
: 250

20 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 24MHz, OE, T&R 688In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 2.5V, 80MHz, OE, 250 pcs T&R 8 mm 149In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 80 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL 3.6 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators 100MHz LVDS 3.3V -40C +85C 230In Stock
500Expected 01/02/2027
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 100 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators 3.3V 200MHz LVDS -40 to 85C 50ppm 295In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SIT9120

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 33.33333MHz, OE, 250 pcs T&R 8 mm 118In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 200MHz, OE, LVDS, 1k pcs T&R 8 mm 153In Stock
Min.: 1
Mult.: 1
: 1 000

200 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C
SiTime MEMS Oscillators 0 0 72In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 31.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 10.0MHz -20C +70C 3.3V 50ppm 221In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 10 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 24MHz, OE, T&R 113In Stock
1 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 31.25MHz, OE, 250 pcs T&R 8 mm 299In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 31.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 5MHz, OE, 250 pcs T&R 8 mm 130In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 5 MHz 50 PPM 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 105 C SiT8918B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 33.3333MHz, OE, 1k pcs T&R 8 mm 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 33,33333MHz 1.8V 50ppm -20C +70C 65In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 24MHz, ST, 250 pcs T&R 8 mm 208In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 1MHz, OE, 250 pcs T&R 8 mm 214In Stock
Min.: 1
Mult.: 1
: 250

1 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 50ppm 331In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 2.5-3.3V 50ppm 503In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 25 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 295In Stock
Min.: 1
Mult.: 1
: 250

12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B