50 PPM MEMS Oscillators

Results: 14 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 25MHz 2.5-3.3V 50ppm -20C+85C 90In Stock
250Expected 30/11/2026
Min.: 1
Mult.: 1
: 250

25 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 50.0MHz -40C +85C 1.8V 50ppm 225In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 50 MHz 50 PPM 60 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 24.0MHz -40C +85C 3.3V 50ppm 250In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 12MHz, ST, 250 pcs T&R 8 mm 204In Stock
Min.: 1
Mult.: 1
: 250

12 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 50MHz, ST, 250 pcs T&R 8 mm 99In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 33.333333MHz, ST, 250 pcs T&R 8 mm 259In Stock
1 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 250

33.333333 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 33.33333MHz, OE, 1k pcs T&R 8 mm 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators 90MHz 3.3V 50ppm -20C +70C 466In Stock
Min.: 1
Mult.: 1
: 250

90 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.2 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 24MHz, ST, 250 pcs T&R 8 mm 66In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 20MHz 50ppm 3.3V -40C +85C 123In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 119In Stock
Min.: 1
Mult.: 1
: 250
2 mm x 1.6 mm 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12.288MHz, OE, 250 pcs T&R 8 mm 70In Stock
Min.: 1
Mult.: 1
: 250

12.288 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz 3.3V -49C +125C 85In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators 33.333MHz +/-50ppm 1.8V -20C to 70C 530In Stock
Min.: 1
Mult.: 1
: 1 000

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A

SiTime MEMS Oscillators 33.33333MHz 3.3V -20 to 70C 50ppm 67In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 33.33333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 246In Stock
500Expected 25/09/2026
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 884In Stock
Min.: 1
Mult.: 1
: 1 000

2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 25.0MHz -20C +70C 3.3V 50ppm 164In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 25 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12MHz, OE, 1k pcs T&R 8 mm 988In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm 180In Stock
Min.: 1
Mult.: 1
: 250

27 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 165In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 24.0MHz -40C +85C 2.5-3.3V 50ppm 29In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 24 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 12MHz, ST, 1k pcs T&R 8 mm 739In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 14In Stock
500Expected 21/08/2026
Min.: 1
Mult.: 1
: 250

12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 4.5 mA - 40 C + 105 C SIT8918B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 33.333333MHz, OE, 250 pcs T&R 8 mm 178In Stock
Min.: 1
Mult.: 1
: 250

33.333333 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B