150 MHz MEMS Oscillators

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 150MHz, ST, LVPECL, 3k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

5 mm x 3.2 mm 150 MHz 25 PPM 2.97 V 3.63 V LVPECL - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 150MHz, OE, LVPECL, 3k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

7 mm x 5 mm 150 MHz 25 PPM 2.97 V 3.63 V LVPECL 61 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
: 250

3.2 mm x 2.5 mm 150 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators -40 to 85C, 5032, 10ppm, 2.5V, 150MHz, OE, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

5 mm x 3.2 mm 150 MHz 10 PPM 2.25 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 150MHz, OE, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

7 mm x 5 mm 150 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121
SiTime MEMS Oscillators 150MHz 25ppm 3.3V -40C to +85C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 150 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 150MHz, OE, LVPECL, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

150 MHz 50 PPM 2.97 V 3.63 V LVPECL - 40 C + 85 C SIT9120
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

150 MHz 50 PPM 2.25 V 2.75 V LVDS - 20 C + 70 C SIT9120
SiTime MEMS Oscillators -20 to 70C, 5032, 25ppm, 2.5V, 150MHz, OE, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

150 MHz 25 PPM 2.25 V 2.75 V LVDS - 20 C + 70 C SIT9120
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 150MHz, OE, LVPECL, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

5 mm x 3.2 mm 150 MHz 25 PPM 2.97 V 3.63 V LVPECL 61 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 150MHz, OE, LVPECL, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 150 MHz 25 PPM 2.97 V 3.63 V LVPECL 61 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 150MHz 3.3Volt 50ppm-20C +70C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 150 MHz 50 PPM 3.3 V 3.3 V - 20 C + 70 C SIT9102