19.2 MHz MEMS Oscillators

Results: 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime SiT1602BI-72-33E-19.200000E
SiTime MEMS Oscillators 19.2MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2 mm x 1.6 mm 19.2 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-73-18S-19.200000D
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 19.2MHz, ST, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2 mm x 1.6 mm 19.2 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-73-18S-19.200000E
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 19.2MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

2 mm x 1.6 mm 19.2 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-73-33E-19.200000E
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 19.2MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

2 mm x 1.6 mm 19.2 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SIT8920BM-12-33E-19.20000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
2.5 mm x 2 mm 19.2 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C
SiTime SIT8008BI-21-18N-19.200000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

19.2 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B