74.25 MHz MEMS Oscillators

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime SiT1602BI-21-25E-74.250000E
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 2.5V, 74.25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 74.25 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-21-25E-74.250000G
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 2.5V, 74.25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 74.25 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-22-25E-74.250000D
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.5V, 74.25MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 74.25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-22-25E-74.250000E
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.5V, 74.25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 74.25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-22-25E-74.250000G
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.5V, 74.25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 74.25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BC-12-33E-74.250000G
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 74.25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

2.5 mm x 2 mm 74.25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B