HTM6111JA1B-016.0000

Microchip Technology
579-M6111JA1B0160000
HTM6111JA1B-016.0000

Mfr.:

Description:
MEMS Oscillators Defense Apps MEMS OSC, 16MHz, LVCMOS, -40C-125C, 50ppm, 2.5x2.0

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VLGA-4
16 MHz
50 PPM
10 pF
1.71 V
3.63 V
CMOS
4 mA
- 40 C
+ 125 C
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.84 mm
Length: 2.5 mm
Operating Supply Voltage: 1.71 V to 3.63 V
Packaging: Tube
Factory Pack Quantity: 140
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 140   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,27 € 2 837,80 €