+ 105 C MEMS Oscillators

Results: 2 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 20MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 84In Stock
Min.: 1
Mult.: 1

CDFN-4 20 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators -40C - 105C 25 ppm 024.0000MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CDFN-4 24 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 20MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 90In Stock
Min.: 1
Mult.: 1

CDFN-4 20 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 24MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 79In Stock
Min.: 1
Mult.: 1

CDFN-4 24 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators -40C - 105C 10 ppm 025.0000MHz 106In Stock
Min.: 1
Mult.: 1

CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 27MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 267In Stock
Min.: 1
Mult.: 1

CDFN-4 27 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators -40C - 105C 10 ppm 032.0000MHz 10In Stock
Min.: 1
Mult.: 1

CDFN-4 32 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators -40C - 105C 10 ppm 040.0000MHz 378In Stock
Min.: 1
Mult.: 1

CDFN-4 40 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 50MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 18In Stock
Min.: 1
Mult.: 1

CDFN-4 50 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 8MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 11In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

CDFN-4 8 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS Oscillator, Low Power 10ppm 300In Stock
Min.: 1
Mult.: 1
: 1 000

CDFN-4 20 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1003
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf LVDS 77In Stock
Min.: 1
Mult.: 1
: 1 000

VDFN-6 106.25 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 105 C DSC1103
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 133.333MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 174In Stock
Min.: 1
Mult.: 1
: 1 000

1310 (3225 metric) 133.333 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C ASEMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 75MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 154In Stock
Min.: 1
Mult.: 1
: 1 000

QFN-4 75 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 6 mA, 7 mA, 8 mA - 40 C + 105 C ASFLMB
SiTime MEMS Oscillators 32.768kHz 150ppm -40C +105C 893In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C SiT1630

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 1 077In Stock
Min.: 1
Mult.: 1
: 1 000

SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C
SiTime MEMS Oscillators 66.66MHz 1.8V 25ppm -40C +105C 242In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 66.66 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.8 mA - 40 C + 105 C SiT8918
SiTime MEMS Oscillators -40 to 105C, 3225, 20ppm, Default Dr Str, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 439In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL 3.5 mA - 40 C + 105 C SIT8918B
ABRACON MEMS Oscillators 33.3333 MHZ
10 182On Order
Min.: 1
Mult.: 1
: 1 000

QFN-4 33.333 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C ASDMB
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 16MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V
7 950Expected 14/10/2026
Min.: 1
Mult.: 1
: 1 000

1310 (3225 metric) 16 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C ASEMB
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVDS -40C-105C5C
1 000Expected 28/09/2026
Min.: 1 000
Mult.: 1 000
: 1 000

VDFN-6 100 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 105 C DSC1103
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVDS -40C-105C5C
985Expected 14/01/2027
Min.: 1 000
Mult.: 1 000
: 1 000

VDFN-6 25 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 105 C DSC1123
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
3 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
3 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf LVDS
825Expected 28/10/2026
Min.: 1
Mult.: 1

VDFN-6 200 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 105 C DSC1123