+ 105 C MEMS Oscillators

Results: 2 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 27MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
50Expected 03/11/2026
Min.: 1
Mult.: 1

CDFN-4 27 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
173Expected 26/10/2026
Min.: 1
Mult.: 1

CDFN-4 100 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 27MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
1 000Expected 21/08/2026
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 27 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 50MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
1 000Expected 14/09/2026
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 50 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
1 000Expected 14/12/2026
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 100 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS Oscillator Lower Power 50ppm
355Expected 20/08/2026
Min.: 1
Mult.: 1

CDFN-4 8 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1003
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C
1 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 100 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 100MHz, 25ppm, 2.5-3.3V, -40 to 105C, 3.2x2.5mm
330On Order
Min.: 1
Mult.: 1

VDFN-6 100 MHz 25 PPM 2.25 V 3.63 V HCSL 40 mA - 40 C + 105 C
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 50MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
160Expected 18/08/2026
Min.: 1
Mult.: 1

VLGA-4 50 MHz 20 PPM 10 pF 1.71 V 3.63 V CMOS 3 mA - 40 C + 105 C DSC6100B
Microchip Technology MEMS Oscillators Oscillator Low Power -40C-105C 10ppm
25Expected 01/12/2026
Min.: 1
Mult.: 1

DFN-4 50 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
8Expected 21/09/2026
Min.: 1
Mult.: 1

CDFN-4 33.3333 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
12Expected 21/09/2026
Min.: 1
Mult.: 1

CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 37.125MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
275Expected 01/12/2026
Min.: 1
Mult.: 1

CDFN-4 37.125 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators -40C - 105C 10 ppm 033.3330MHz
17Expected 31/08/2026
Min.: 1
Mult.: 1

CDFN-4 33.333 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
1 000Expected 21/12/2026
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 8MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 1 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

2820 (7050 metric) 8 MHz 10 PPM 1.7 V 3.3 V - 40 C + 105 C ASVMB
SiTime MEMS Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
250Expected 01/12/2026
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 105 C SiT8918B
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 70KHz, 20PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VDFN-4 70 kHz 20 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 105 C DSC6000B
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 6.0053MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 6.0053 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 12.288 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 16 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 20 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 25 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 25

CDFN-4 4.096 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 4.096 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001