- 40 C MEMS Oscillators

Results: 24 099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 28.636363MHz 1.8V 527In Stock
Min.: 1
Mult.: 1
: 1 000

28.636363 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 24MHz, OE, T&R 113In Stock
1 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 230In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 31.25MHz, OE, 250 pcs T&R 8 mm 299In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 31.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 25MHz, OE, 250 pcs T&R 12/16 mm 245In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208

SiTime MEMS Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, ST, 250 pcs T&R 8 mm 1In Stock
250Expected 11/12/2026
Min.: 1
Mult.: 1
: 250

25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -40 to 125C, 2016, 20ppm, 'U' Drive Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 66In Stock
250Expected 24/11/2026
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 5MHz, OE, 250 pcs T&R 8 mm 130In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 5 MHz 50 PPM 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 105 C SiT8918B

SiTime MEMS Oscillators 50MHz 3.3V 25ppm -40C +85C 953In Stock
Min.: 1
Mult.: 1
: 1 000

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 146In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 155In Stock
Min.: 1
Mult.: 1
: 250

100 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 998In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 50MHz, OE, 1k pcs T&R 8 mm 450In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 72In Stock
Min.: 1
Mult.: 1
: 250

20 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 64MHz, OE, 250 pcs T&R 8 mm 615In Stock
Min.: 1
Mult.: 1
: 250

64 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 1k pcs T&R 8 mm 1 129In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 33.333333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 91.5MHz, OE, 250 pcs T&R 12/16 mm 238In Stock
Min.: 1
Mult.: 1
: 250

91.5 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 2.5V, 80MHz, OE, 250 pcs T&R 8 mm 149In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 80 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL 3.6 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 240In Stock
Min.: 1
Mult.: 1
: 250

33.333333 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz LVDS 3.3V -40C +85C 230In Stock
500Expected 01/02/2027
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 100 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators 3.3V 200MHz LVDS -40 to 85C 50ppm 295In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 33.3333MHz, OE, 1k pcs T&R 8 mm 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 24MHz, ST, 250 pcs T&R 8 mm 208In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008