AEC-Q100 MEMS Oscillators

Results: 1 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm 211In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 2.25V-3.63V, 24MHz, ST, 250 pcs T&R 12/16 mm 165In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 2.048MHz, OE, 250 pcs T&R 8 mm 590In Stock
Min.: 1
Mult.: 1
: 250

2.048 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 12.288MHz 3.3V 25ppm -40C +85C 135In Stock
Min.: 1
Mult.: 1
: 1 000

5 mm x 3.2 mm 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators 148In Stock
Min.: 1
Mult.: 1

96 MHz 25 PPM 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 33.333333MHz 1.8V -40C +85C 20ppm
1 140Expected 09/11/2026
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 33.333333 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm
277Expected 17/08/2026
Min.: 1
Mult.: 1
: 250

100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 8MHz, ST, 250 pcs T&R 8 mm
267On Order
Min.: 1
Mult.: 1
: 250

8 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm
95Expected 11/11/2026
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 12.5MHz, OE, 1k pcs T&R 8 mm 669In Stock
Min.: 1
Mult.: 1
: 1 000

12.5 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm
100Expected 11/11/2026
Min.: 1
Mult.: 1
: 250

27 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 189In Stock
Min.: 1
Mult.: 1
: 250

24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 37.125MHz, OE, 250 pcs T&R 8 mm
499Expected 17/08/2026
Min.: 1
Mult.: 1
: 250

37.125 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.0V, 4.194304MHz, OE, 250 pcs T&R 12/16 mm
240Expected 21/08/2026
Min.: 1
Mult.: 1
: 250

4.194304 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 6.0053MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 660
Mult.: 660
CDFN-4 6.0053 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 660
Mult.: 660
CDFN-4 25 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 6.0053MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 6.0053 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 12.288 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 16 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 20 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 550
Mult.: 550
CDFN-4 25 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

CDFN-4 20 MHz 50 PPM 15 pF 1.7 V 3.6 V CMOS 15 uA - 40 C + 85 C AEC-Q100 DSA1001
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
CDFN-4 24 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 560
Mult.: 560

CDFN-4 27 MHz 50 PPM 15 pF 1.7 V 3.6 V CMOS 6.5 mA, 6.7 mA, 6.8 mA - 40 C + 105 C AEC-Q100 DSA1001
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 560
Mult.: 560

CDFN-4 25 MHz 25 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C AEC-Q100 DSA1001