OSJ7014-10.0M

Pletronics Inc.
959-OSJ7014-10.0M
OSJ7014-10.0M

Mfr.:

Description:
OCXO Oscillators Ovenized Quartz Crystal High Precision Wave Generator 3.3V nominal Supply Voltage 10.0 MHz Nominal Frequency SC cut crystal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: OCXO Oscillators
RoHS:  
REACH - SVHC:
OCXO
SMD-7
10 MHz
20 PPB
15 pF
3.135 V
3.465 V
Sine Wave
SMD/SMT
- 20 C
+ 70 C
25.4 mm
22.1 mm
11 mm
OSJ7
Case
Brand: Pletronics Inc.
Current Rating: 1 A
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSJ7x OCXO Oscillators

Pletronics Inc. OSJ7x OCXO Oscillators feature an ovenized quartz crystal high-precision square wave generator, HCMOS output, and a 3.3V nominal supply voltage in 10MHz. These oscillators come in a 25.4mm x 22.1mm x 11.0mm 7 Pad SMD package. Frequency ranges from 5MHz to 40MHz, with standard frequencies 10MHz, 12.8MHz, 15.36MHz, 16.384MHz, 19.2MHz, 20MHz, and 25MHz. Applications for Pletronics Inc. OSJ7 OCXO Oscillators include test and measurement, telecom transmission and switching equipment, base stations/picocell, and wireless communication equipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,99 € 142,99 €
130,69 € 1 306,90 €