OCXO Oscillators

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
KYOCERA AVX OCXO Oscillators 14 Pin Dip Standard Oven Controlled Crystal Oscillator 8In Stock
Min.: 1
Mult.: 1

OCXO DIP-14 10 MHz 100 PPB 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 16.8 mm 9.7 mm 11.4 mm KOVL Bulk
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 5V -155dBc/Hz at 10kHz 32In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0C - 50C CMOS 5V 30In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 3.3V 42In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 12V 22In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 12 V 12 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
CTS Electronic Components OCXO Oscillators 20MHz 10ppb Stratum3 LVCMOS -40 +85C 3.3V 45In Stock
Min.: 1
Mult.: 1

OCXO 20 MHz 10 pF 3.135 V 3.465 V HCMOS Radial - 40 C + 85 C 20 mm 12.7 mm 11 mm 1380100 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 24hrs 4In Stock
10Expected 07/09/2026
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-2ppb -10C - 70C Sine Wave 5V -123a.1Hz
2In Stock
Min.: 1
Mult.: 1

OCXO 36 mm x 27 mm 10 MHz 2 PPB 4.75 V 5.25 V Sine Wave Radial 0 C + 70 C 36.1 mm 27.2 mm 19 mm O-CE70S Bulk
ABRACON OCXO Oscillators NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V
2In Stock
Min.: 1
Mult.: 1

OCXO 25.4 mm x 25.4 mm 10 MHz 20 PPB 15 pF 11.4 V 12.6 V Sine Wave DIP 0 C + 70 C 25.4 mm 25.4 mm 12.7 mm O-CI5 LF Bulk
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C Sine Wave 5V 154In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 8.0us over 24hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz 29In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C CMOS 3.3V 24In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators 10.0 MHZ 3.3V 26In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 30ppb -40C - 75C Sine Wave 5V -150dBc/Hz at 10kHz 19In Stock
20Expected 24/08/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C CMOS 5V 15In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 5V -155dBc/Hz at 10kHz 20In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C Sine Wave 12V 37In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 12 V 12 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -40C - 75C Sine Wave 5V -150dBc/Hz at 10kHz 33In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20C - 70C Sine Wave 3.3V 6In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 200 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20C - 70C CMOS 3.3V 2In Stock
20Expected 20/01/2027
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20C - 70C Sine Wave 3.3V 5In Stock
120On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 10ppb -20C - 70C CMOS 3.3V 1In Stock
20Expected 19/03/2027
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
KYOCERA AVX OCXO Oscillators OCXO 25In Stock
Min.: 1
Mult.: 1

OCXO DIP-5 100 MHz 20 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 20 C + 70 C 28.7 mm 26.2 mm 12.7 mm KOVE Bulk