SMD/SMT Reel OCXO Oscillators

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

OCXO SMD-10 38.88 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 40MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

OCXO SMD-10 40 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 19.2MHz +/-10ppb -40C - 95C CMOS 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

OCXO SMD-4 19.2 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 20MHz +/-10ppb -40C - 95C CMOS 3.3V -164dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

OCXO SMD-4 20 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 30.72MHz +/-10ppb -40C - 95C CMOS 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

OCXO SMD-4 30.72 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 38.88MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

OCXO SMD-4 38.88 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 48MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

OCXO SMD-4 48 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators 20.000 MHZ Non-Stocked Lead-Time 30 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

OCXO 20 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Reel
SiTime OCXO Oscillators -20 to 70C, 9070, 0.005 ppm, 3.3V, NC Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
: 25

OCXO 9 mm x 7 mm 20 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel
SiTime OCXO Oscillators -40 to 85C, 9070, 0.005 ppm, 3.3V, OE Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 25

OCXO 9 mm x 7 mm 20 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel, Cut Tape
SiTime OCXO Oscillators 1 to 60 MHz, Stratum 3E OCXO Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
: 25

OCXO 9 mm x 7 mm 10 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel
SiTime SiT5721AI-KW333-T-10.000000F
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 10MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 25

DCOCXO 10 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel, Cut Tape
SiTime SiT5721AI-KW333-T-10.000000N
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 10MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

DCOCXO 10 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel
SiTime SiT5721AI-KW333-T-20.000000F
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 20MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 25

DCOCXO 20 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel, Cut Tape
SiTime SiT5721AI-KW333-T-20.000000N
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 20MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

DCOCXO 20 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel
SiTime SiT5721AI-KW333-T-25.000000F
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 25MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
: 25

DCOCXO 25 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel
SiTime SiT5721AI-KW333-T-25.000000N
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 25MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

DCOCXO 25 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel
SiTime SiT5721AI-KW333-T-40.000000F
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 40MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
: 25

DCOCXO 40 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel
SiTime SiT5721AI-KW333-T-40.000000N
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 40MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

DCOCXO 40 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel