OCXO Oscillators

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20C - 70C CMOS 5V Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C CMOS 5V Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO Radial 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 10ppb -20C - 70C Sine Wave 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO Radial 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.13 V 3.46 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C Sine Wave 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 30ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators XTAL OSC VCOCXO 100.0000MHZ SNWV Non-Stocked
Min.: 1
Mult.: 1

OCXO Radial 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C Sine Wave 5V -155dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO Radial 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 30ppb -40C - 75C CMOS 5V -155dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 30 PPB 15 pF 5 V 5 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 5 PPB 15 pF 12 V 12 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 12V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 12 V 12 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 30ppb -40C - 75C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 5

OCXO 10 MHz 30 PPB 15 pF 12 V 12 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 12.8MHz 10ppb -40C - 75C Sine Wave 5V Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 12.8 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -40C - 75C Sine Wave 12V Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 10 MHz 30 PPB 15 pF 12 V 12 V Sine Wave Radial - 40 C + 75 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-10ppb -20C - 70C Sine Wave 5V -123a.1Hz
Non-Stocked Lead-Time 36 Weeks
Min.: 5
Mult.: 5

OCXO 36 mm x 27 mm 10 MHz 10 PPB 4.75 V 5.25 V Sine Wave Radial 0 C + 70 C 36.1 mm 27.2 mm 19 mm O-CE70S Bulk
Microchip Technology OCXO Oscillators 20MHz 10ppb 3.3Volt 20 to 70C Non-Stocked
Min.: 30
Mult.: 1

OCXO 20 MHz 10 PPB 15 pF 3.3 V 3.3 V HCMOS Radial - 20 C + 70 C 25.8 mm 25.8 mm 13.4 mm OX-202 Bulk
Microchip Technology EX-4001-DAE-1070-10M0000000
Microchip Technology OCXO Oscillators 10MHz 5 Volt 100ppb -40C to +85C Non-Stocked
Min.: 250
Mult.: 50
No
EMXO 10 MHz 100 PPB 15 pF 5.5 V 5.5 V HCMOS Radial - 40 C + 85 C 20.83 mm 13.21 mm 8.9 mm EX-400
CTS Electronic Components OCXO Oscillators 20MHz 10ppb Stratum3 LVCMOS -20 +70C 3.3V Non-Stocked
Min.: 100
Mult.: 25

OCXO 20 MHz 10 pF 3.135 V 3.465 V HCMOS Radial - 20 C + 70 C 20 mm 12.7 mm 11 mm 1380100 Tray
Pletronics Inc. OLA5006-100.0M
Pletronics Inc. OCXO Oscillators Xtal Osc OCXO 100.0M SNWV
Non-Stocked
Min.: 3
Mult.: 3

OCXO 100 MHz 5 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 25.78 mm 25.78 mm 12.7 mm OLA5 Case
Pletronics Inc. OLA5007-100.0M
Pletronics Inc. OCXO Oscillators Xtal Osc OCXO 100.0M SNWV
Non-Stocked
Min.: 2
Mult.: 2

OCXO 100 MHz 5 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 25.78 mm 25.78 mm 12.7 mm OLA5 Case
Pletronics Inc. OLA5008-10.0M
Pletronics Inc. OCXO Oscillators Xtal Osc OCXO 100.0M SNWV Non-Stocked
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 25.78 mm 25.78 mm 12.7 mm OLA5 Case
Pletronics Inc. OSI5003-10.0M
Pletronics Inc. OCXO Oscillators Crystal OSC OCXO 10.0M LVTTL Non-Stocked
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 4.75 V 5.25 V LVTTL Radial - 40 C + 85 C 36.32 mm 27.18 mm 12.7 mm OSI5 Case