Silicon Oscillators

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 131In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 7.37 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 92In Stock
300On Order
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 8 MHz 30 PPM 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 175In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 4.19 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 34In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 5 MHz 30 PPM 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 301In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 7.3728 MHz 30 PPM 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 190In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 8 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 199In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 245In Stock
5 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators Precision uPower MSOP-8 LTC6930 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 33In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 4.19 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 69In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 5 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 44In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 7.37 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 16In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

Silicon Oscillators Voltage Controlled TSOT-23-6 LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 29In Stock
6 990Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Silicon Oscillators Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 205In Stock
500Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 40 kHz to 4 MHz 300 PPM 5 pF 3 V 3.6 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6907 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 422In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6907 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 169In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 40 kHz to 4 MHz 300 PPM 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6907 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 22In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators Voltage Controlled TSOT-23-6 LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc
9 500On Order
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc
4 486Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

Silicon Oscillators Voltage Controlled TSOT-23-6 488 Hz to 2 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 0.9 mm LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod
1 406On Order
Min.: 1
Mult.: 1
Max.: 150

Silicon Oscillators Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Tube
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc
2 942On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

Silicon Oscillators Voltage Controlled TSOT-23-6 488 Hz to 2 MHz 90 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 0.9 mm LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs
152On Order
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 LTC6930 Tube
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Silicon Oscillators Resistor Set TSOT-23-5 LTC1799 Reel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Silicon Oscillators Resistor Set w/SSXO LTC6908 Reel