Analog Devices Silicon Oscillators

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 2 076In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 710In Stock
Min.: 1
Mult.: 1
Max.: 250
: 500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 33 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 1 975In Stock
4 740Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 1 806In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 33 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 1 786In Stock
11 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 1 393In Stock
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 350

Silicon Oscillators Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Tube
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1 259In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Resistor Set SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6905 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 975In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators Resistor Set SOT-23-5 1 mm LTC6905 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1 273In Stock
500On Order
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Resistor Set SOT-23-5 17.225 MHz to 170 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 2 889In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 460In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 619In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6907 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 2 348In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators Multiphase w/SSXO MSOP-16 12.5 kHz to 6.67 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 4.039 mm 3 mm 0.86 mm LTC6909 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 259In Stock
851Expected 24/08/2026
Min.: 1
Mult.: 1

Silicon Oscillators Multiphase w/SSXO MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 4.039 mm 3 mm 0.86 mm LTC6909 Tube
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 278In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Multiphase w/SSXO MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 4.039 mm 3 mm 0.86 mm LTC6909 Tube
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 1 129In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators Multiphase w/SSXO MSOP-16 LTC6909 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 2 007In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators Voltage Controlled DFN-6 LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 4 159In Stock
6 000Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Silicon Oscillators Voltage Controlled TSOT-23-6 488 Hz to 2 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 0.9 mm LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 359In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Precision uPower DFN-8 8 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3 mm 3 mm 0.86 mm LTC6930 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 178In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Precision uPower DFN-8 LTC6930 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 121In Stock
500Expected 24/11/2026
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Voltage Controlled TSOT-23-6 LTC6990 Reel, Cut Tape
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 129In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators Resistor Set w/SSXO DFN-6 LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 147In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 4.194304 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 189In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 8 MHz 30 PPM 5 pF 1.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 3 mm 3 mm 0.86 mm LTC6930 Tube
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 261In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Precision uPower MSOP-8 8.19 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 3 mm 3 mm 0.86 mm LTC6930 Tube