25 PPM SMD/SMT Specialist Oscillators

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 24.576MHz, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

DCXO 24.576 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel, Cut Tape
SiTime SiT3521AI-1C230-2Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 2, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-0Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 0, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C233-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C225-GE25.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 25MHz, G, OE, Pin 1-2 NC, 100, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 25 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C233-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C233-0S50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1200, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C233-0Z50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1600, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C233-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3907AC-22-33NB-20.000000X
SiTime Specialist Oscillators -20 to 70C, 3225, 25ppm, 3.3V, 20MHz, 50 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-22-33NB-20.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 25ppm, 3.3V, 20MHz, 50 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-22-33NH-24.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 25ppm, 3.3V, 24MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-D2-25NE-50.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 25ppm, 2.5V, 50MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 50 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-D2833NX-24.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 24MHz, 400 PPM PR, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-D2833NZ-24.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 24MHz, 1600 PPM PR, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-D2-33NE-77.760000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 77.76MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 77.76 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-D2-33NZ-74.250000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 74.25MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 74.25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-22-18NH-25.000000X
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 25 MHz 25 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-22-18NH-25.000000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 25 MHz 25 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-22-25NE96.000000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 2.5V, 6MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 96 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-C2-25NZ-125.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 125MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 125 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-C2-33NB-40.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 40MHz, 50 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-D2-25NZ-96.000000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 2.5V, 96MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 96 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-D2-33NE-16.000000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 16MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel