+ 70 C Specialist Oscillators

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime SiT3907AC-2F-33NE-30.720000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 30.72MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 30.72 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-2F-33NH-24.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 24MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-2F-33NH-25.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 25MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-2F-33NH-32.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 32MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 32 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-2F-33NX-16.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 16MHz, 400 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 16 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-2F-33NZ-26.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 26MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 26 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-2F-33NZ-32.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 32MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 32 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-2F-33NZ-50.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 50MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 50 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-CF-25NZ-20.480000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 2.5V, 20.48MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 20.48 MHz 10 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-CF-25NZ-40.000000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 2.5V, 40MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 40 MHz 10 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-CF-33NM-100.000000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 100MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 100 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-CF-33NM-200.000000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 200MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 200 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-CF-33NM-4.000000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 4MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 4 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-CF-33NM-48.000000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 48MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 48 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-CF728NH-1.000000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 2.8V, 1MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 1 MHz 10 PPM 15 pF 2.52 V 3.08 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-D2-25NE-50.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 25ppm, 2.5V, 50MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 50 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-D2833NX-24.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 24MHz, 400 PPM PR, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-D2833NZ-24.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 24MHz, 1600 PPM PR, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NB-100.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 100MHz, 50 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 100 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NH-77.760000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 77.76MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 77.76 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NM-10.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 10MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 10 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NZ-32.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 32MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 32 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NZ-50.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 50MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 50 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NZ-64.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 64MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 64 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NZ-80.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 80MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 80 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel