+ 85 C Specialist Oscillators

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime SiT3921AI-2C2-25NZ125.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 125MHz, 1600 PPM PR, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 125 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AI-2C3-33NZ25.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 25MHz, 1600 PPM PR, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 25 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AI-2CF-33NZ148.425824X
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 148.425824MHz, 1600 PPM PR, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 148.425824 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AI-2CF-33NB200.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 200MHz, 50 PPM PR, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 200 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AI-2BF-33NZ148.500000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 148.5MHz, 1600 PPM PR, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 148.5 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AI-2C2-25NY74.250000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 74.25MHz, 800 PPM PR, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 74.25 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AI-2C2-25NB74.250000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 74.25MHz, 50 PPM PR, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 74.25 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3907AI-22-25NB-49.846164Y
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 2.5V, 49.846164MHz, 50 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 49.846164 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-22-33NH-24.257600Y
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 24.2576MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24.2576 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-23A33NH-24.576000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 24.576MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-23-33NZ-74.175000X
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 74.175MHz, 1600 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 74.175 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-2F-33NM-218.616000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 218.616MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 218.616 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-C2-33NY-48.461000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 48.461MHz, 800 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 48.461 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-CF-33NH-70.656000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 70.656MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 70.65 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-D2-33NE-24.576000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 24.576MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-D2-33NZ-28.224000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 28.224MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 28.224 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AIW23-18NZ-24.576000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 24.576MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 24.576 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AIW23-18NZ-49.152000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 49.152MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

DCXO 49.152 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SIT3521AI-2C133-GG98.280000x
SiTime Specialist Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
DCXO 98.28 MHz 20 PPM 5 pF 2.97 V 3.63 V LVDS SMD/SMT - 45 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521