Specialist Oscillators

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging

Crystek Corporation Specialist Oscillators 60 MHz, 30 mA Max, +5.5V to +15 V, -40C to 85C 2In Stock
Min.: 1
Mult.: 1

60 MHz 25 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 1.25 mm 1 mm 0.59 mm Bulk
ABRACON FS7BCFM50.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm 774In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm FS7BC Reel, Cut Tape, MouseReel
Crystek Corporation CRBSCS-01-245.760
Crystek Corporation Specialist Oscillators 1In Stock
Min.: 1
Mult.: 1

RF Clock Source 245.76 MHz SMA - 40 C + 85 C
Crystek Corporation Specialist Oscillators 250MHz -40C +85C 150ppm 50 Ohm 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 250 MHz 25 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 31.75 mm 25.4 mm 14.99 mm Bulk
Microchip Technology Specialist Oscillators MEMS Clock Generator, 4 Output 29In Stock
Min.: 1
Mult.: 1

Clock Generators, MEMS Based QFN-20 34 MHz 50 PPM 15 pF 2.25 V 3.6 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.85 mm Tube
ABRACON Specialist Oscillators RbXO Low Noise 10MHz Sinewave 1PPS 0.5ppb
2Expected 28/08/2026
Min.: 1
Mult.: 1

Rubidium Oscillator 10 MHz 12.5 V 15 V Sine Wave - 40 C + 65 C 101.2 mm 60.7 mm 37.7 mm AR60LN Bulk


Crystek Corporation Specialist Oscillators
6Expected 14/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 31.75 mm 25.4 mm 14.99 mm
Crystek Corporation Specialist Oscillators 10MHz 5.5V 150ppm -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 1 GHz 150 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 31.75 mm 3 mm Bulk
Fairview Microwave Specialist Oscillators WR-42 Waveguide Gunn Oscillator at a 24.125 GHz Center Frequency with 1 GHz Tuning Range and -98 dBc/Hz Phase Noise, K Band, UG-595/U Non-Stocked
Min.: 1
Mult.: 1
Gunn Oscillators 24.125 MHz - 0.8 MHz/deg C 6 V - 40 C + 85 C 22.35 mm 22.35 mm 27.18 mm Bag
Crystek Corporation CRBSCS-01-50.000
Crystek Corporation Specialist Oscillators Non-Stocked
Min.: 1
Mult.: 1
RF Clock Source 50 MHz SMA - 40 C + 85 C
Crystek Corporation CRBSCS-01-80.000
Crystek Corporation Specialist Oscillators Non-Stocked
Min.: 1
Mult.: 1
RF Clock Source 80 MHz SMA - 40 C + 85 C
Crystek Corporation CRBSCS-01-1000.000
Crystek Corporation Specialist Oscillators Non-Stocked
Min.: 1
Mult.: 1

RF Clock Source 1 GHz SMA - 40 C + 85 C
Crystek Corporation CRBSCS-01-125.000
Crystek Corporation Specialist Oscillators Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 125 MHz 25 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 31.75 mm 25.4 mm 14.99 mm
ABRACON FS7SCBM160.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 160 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Spread Spectrum Oscillator 160 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm FS7SC Reel
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 2.5V, 81.92MHz, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 81.92 MHz 10 PPM 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 125MHz, 1600 PPM PR, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 125 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 24.576MHz, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

DCXO 24.576 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel, Cut Tape
SiTime SiT3907AI-23-18NZ-49.152000X
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 49.152MHz, 1600 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

DCXO 49.152 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3921AI-2BF-33NZ148.425824G
SiTime Specialist Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 148.425824MHz, 1600 PPM PR, LVDS, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 148.425824 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3921 Reel
SiTime SiT3521AI-1C1331SM156.250000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 156.25MHz, SPI Mode, Pin 1 OE, Pin 2 NC, 25, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

DCXO 156.25 MHz 20 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-2Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 2, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-0Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 0, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C233-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13310C300.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 OE, Pin 2 NC, 80, LVDS, Default Non-Stocked
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel