100 PPM SSXO Oscillators

Results: 1 018
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SSXO Oscillators 40MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 40 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 48MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 48 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 5MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 5 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 50MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 50 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 6MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 6 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 60MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 60 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 66MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 66 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 8MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 8 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 1.8432MHz +-100ppm 2.5V +-.5% from Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 1.8432 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 13.56MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 13.56 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 14.31818MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 14.31818 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 14.7456MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 14.7456 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 18.432MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 18.432 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 2.048MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 2.048 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 24.576MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24.576 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 3.6864MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 3.6864 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 32.768MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 32.768 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 33.333MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 33.333 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 6.14MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 6.14 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 66.66667MHz +-100ppm 2.5V +-.5% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 66.66667 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 100MHz +-100ppm 2.5V +-.25% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 100 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 106.25MHz +-100ppm 2.5V +-.25% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 106.25 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 10MHz +-100ppm 2.5V +-.25% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 10 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 125MHz +-100ppm 2.5V +-.25% From Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 125 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 0.25 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel