25 PPM SSXO Oscillators

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology DSA6311JL2EB-007.3728VAO
Microchip Technology SSXO Oscillators MEMS OSC, AUTO, LVCMOS, 7.3728MHz, 25ppm, 1.8-3.3V, -40 to 105C, 2.5x2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SSXO, MEMS Based VLGA-4 7.3728 MHz 25 PPM 1.8 V 3.3 V LVCMOS Center Spread 2 % SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.84 mm Tube
SiTime SSXO Oscillators 150MHz 2.5V LVDS -40C +85C Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 250
: 250

SSXO 150 MHz 25 PPM 2.5 V 2.25 V 2.75 V LVDS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SSXO Oscillators 20MHz 3.3V25ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO 20 MHz 25 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SIT9002AI-232N33DO135.00000X
SiTime SSXO Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 135MHz, SD, LVDS, Normal, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 250
: 250

SSXO 135 MHz 25 PPM 3.3 V 2.97 V 3.63 V LVDS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SIT9002AC-132N33DB160X
SiTime SSXO Oscillators 160MHz +/-25ppm 3.3V+/-10% -20C+70C Non-Stocked
Min.: 250
Mult.: 250
: 250

SSXO 160 MHz 25 PPM 3.3 V 2.97 V 3.63 V LVPECL Center Spread 0.25 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel