4 MHz SSXO Oscillators

Results: 306
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SIT9001AI-44-33E4-4.00000T
SiTime SSXO Oscillators 4MHz +-100ppm 3.3V Dn 2% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 4 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E4-4.00000Y
SiTime SSXO Oscillators 4MHz +-100ppm 3.3V +/-10% -40C+85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO 4 MHz 3.3 V Down Spread - 2 % Reel
SiTime SIT9001AI-44-33E5-4.00000T
SiTime SSXO Oscillators 4MHz +-100ppm 3.3V Dn 1% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 4 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E5-4.00000Y
SiTime SSXO Oscillators 4MHz +-100ppm 3.3V +/-10% -40C+85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO 4 MHz 3.3 V Down Spread - 1 % Reel
SiTime SIT9001AI-44-33E6-4.00000T
SiTime SSXO Oscillators 4MHz +-100ppm 3.3V Dn 5% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 4 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E6-4.00000Y
SiTime SSXO Oscillators 4MHz +-100ppm 3.3V +/-10% -40C+85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO 4 MHz 3.3 V Down Spread 0.5 % Reel