ASSVP-10.000MHZ-C08-T

Ecliptek / Abracon
669-SSVP10000MHZC08T
ASSVP-10.000MHZ-C08-T

Mfr.:

Description:
SSXO Oscillators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: SSXO Oscillators
RoHS:  
SSXO
10 MHz
50 PPM
15 pF
3.3 V
2.97 V
3.63 V
Center Spread
1 %
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.4 mm
Reel
Cut Tape
Brand: Ecliptek / Abracon
Duty Cycle - Max: 55 %
Mounting Style: Solder Pad
Series: ASSVP
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8542390000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 976 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 3,50 €
3,02 € 30,20 €
2,86 € 71,50 €
2,73 € 136,50 €
2,61 € 261,00 €
2,39 € 597,50 €
2,36 € 1 180,00 €
Full Reel (Order in multiples of 1000)
1 000 Quote