+ 105 C Bulk SSXO Oscillators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 100

SSXO, MEMS Based VFLGA-4 27 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.89 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 72.5MHz, 50PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 100

SSXO, MEMS Based VFLGA-4 72.5 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 1.6 mm 1.2 mm 0.89 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 100
SSXO, MEMS Based VFLGA-4 20 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.84 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 20.025MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 100
SSXO, MEMS Based VFLGA-4 20.025 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS Down Spread - 0.25 % SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.84 mm Bulk
Epson Timing SSXO Oscillators SG-9101CE 25.0000M-C02PHACAB: MHZ SPXO 1.62V-3.63V CTR +/-0.25% OE -40-105C BULK Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 1
SSXO 25 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm Bulk
Epson Timing SSXO Oscillators SG-9101CE 40.0000M-C02PHACAB: MHZ SPXO 1.62V 3.63V CTR +/-0.25% OE -40 105C BULK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SSXO 40 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm Bulk
Epson Timing SSXO Oscillators SG-9101CG 33.3333M-C10PHAAAX: MHZ SPXO 1.62V 3.63V CTR +/-1.0% OE -40 105C ANY TR Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 1
SSXO 33.3333 MHz 50 PPM 15 pF 1.8 V 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm Bulk