SSXO Oscillators

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Microchip Technology DSA6311JL2EB-007.3728VAO
Microchip Technology SSXO Oscillators MEMS OSC, AUTO, LVCMOS, 7.3728MHz, 25ppm, 1.8-3.3V, -40 to 105C, 2.5x2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SSXO, MEMS Based VLGA-4 7.3728 MHz 25 PPM 1.8 V 3.3 V LVCMOS Center Spread 2 % SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.84 mm Tube
Microchip Technology DSC6301JL1KB-064.0000T
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 64MHz, 50ppm, 1.8-3.3V, -40 to 105C, 2.5x2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO, MEMS Based VDFN-4 64 MHz 50 PPM 1.71 V 3.63 V LVCMOS Down Spread - 2 % SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology DSC6311JI2HB-025.0000T
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 25MHz, 25ppm, 1.8-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO, MEMS Based VDFN-4 25 MHz 50 PPM 1.71 V 3.63 V LVCMOS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology DSC6311JI2IB-025.0000T
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 25MHz, 25ppm, 1.8-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO, MEMS Based VDFN-4 25 MHz 50 PPM 1.71 V 3.63 V LVCMOS Down Spread - 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology DSC6311JI2LB-025.0000T
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 25MHz, 25ppm, 1.8-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO, MEMS Based VDFN-4 25 MHz 50 PPM 1.71 V 3.63 V LVCMOS Down Spread - 3 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
SiTime SSXO Oscillators Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.8 V 1.7 V 1.9 V LVCMOS, LVTTL Center Spread, Down Spread 0.125 %, - 0.25 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 8MHz 2.5Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 1 000
Mult.: 250
: 250

SSXO 8 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 2 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 48MHz 3.3Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 48 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 12MHz 3.3Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 12 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 12MHz 3.3Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 250
Mult.: 250
: 250

SSXO 12 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel

SiTime SSXO Oscillators 100MHz 3.3Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 100 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SiT9001AC-44-33E2-20.00000T
SiTime SSXO Oscillators 20MHz +/-100ppm 3.3V +/-10% -20C+70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 20 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Center Spread 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.85 mm Reel