ECS Standard Clock Oscillators

Results: 4 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 1.8V 66.666MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 66.666 MHz 50 PPM 30 pF 1.8 V 1.8 V HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators 1.8V 8MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 30 pF 1.8 V 1.8 V HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators 2.5V 12MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators 2.5V 125MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 14.31818MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators 2.5V 32MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 32 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators 2.5V 40MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators 2.5V 48MHz SMD CLOCK Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 60MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 60 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators 2.5V 66.666MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 66.666 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators 2.5V 8MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators 2.5V 80MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 80 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel
ECS Standard Clock Oscillators ECS-3951M,OSC XO 40.000MHZ HCMOS SMD,5V,50ppm,-10C - 70C,55mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3951M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 48.0000MHZ HCMOS SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 3 V 3.6 V SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) ECS-3953M Reel
ECS Standard Clock Oscillators 3.3V 14.31818MHz SMD CLOCK Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 1.1 mm (0.043 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 4MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 48.0000MHZ HCMOS SMD Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 48 MHz SMD/SMT ECS-3963 Reel
ECS Standard Clock Oscillators 3.3V 64MHz SMD CLOCK Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 64 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 1.1 mm (0.043 in) ECS-3961/3963 Reel
ECS Standard Clock Oscillators ECS-8FX,OSC XO 14.31818MHZ CMOS SMD, TTL,5V,200ppm,-40C - 85C,-,Surface Mount,0.551" L x 0.341" W (14.00mm x 8.65mm) Non-Stocked Lead-Time 40 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 14.31818 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS, TTL - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel
ECS Standard Clock Oscillators 9.8304MHz 5Volts -40C +85C Non-Stocked Lead-Time 40 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 14 mm x 8.65 mm 9.8304 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C ECS-8FX Reel
ECS Standard Clock Oscillators 11.0592MHz 5Volts -40C +85C Non-Stocked Lead-Time 40 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 14 mm x 8.65 mm 11.0592 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C ECS-8FX Reel
ECS Standard Clock Oscillators 12MHz 5Volts -40C +85C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 14 mm x 8.65 mm 12 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 22.1184MHz 5Volts -40C +85C Non-Stocked Lead-Time 40 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 14 mm x 8.65 mm 22.1184 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C ECS-8FX Reel
ECS Standard Clock Oscillators 24.576MHz 5Volts -40C +85C Non-Stocked Lead-Time 40 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 14 mm x 8.65 mm 24.57 MHz 200 PPM 50 pF 4.5 V 5.5 V SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.7 mm (0.185 in) ECS-8FX Reel
ECS Standard Clock Oscillators 25.175MHz 5Volts -40C +85C Non-Stocked Lead-Time 40 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 14 mm x 8.65 mm 25.175 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C ECS-8FX Reel