Ecliptek / Abracon Standard Clock Oscillators

Results: 1 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Ecliptek / Abracon Standard Clock Oscillators 24.576MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3Vdc 20ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 27MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 29.4912MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 29.4912 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 3.6864MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 3.6864 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 30MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 32MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 33.333MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 33.333 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 33MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 33 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 48MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 49.152MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 49.152 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 4MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 50MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 66.666MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 66.666 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 66MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 66 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 7.3728MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 7.3728 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 8MHz 3.3Vdc 20ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel
Ecliptek / Abracon Standard Clock Oscillators 120MHz 3.3Vdc 100ppm -40C to +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 120 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
Ecliptek / Abracon Standard Clock Oscillators 14.318MHz 3.3Vdc 100ppm -40C to +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 14.318 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 100ppm -40C to +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 20MHz 3.3Vdc 100ppm -40C to +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 100ppm -40C to +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3Vdc 100ppm -40C to +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel