Ecliptek / Abracon Standard Clock Oscillators

Results: 1 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Ecliptek / Abracon Standard Clock Oscillators 102MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 102 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 10MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 120MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 120 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2600 Reel
Ecliptek / Abracon Standard Clock Oscillators 125MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 14.31818MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 14.7456MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 15MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 15 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2600 Reel
Ecliptek / Abracon Standard Clock Oscillators 19.44MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 19.44 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 19.6608MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 19.6608 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 2.439MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 2.439 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 20MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 30MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 30 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 32.768MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 32MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 33.333MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 48MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 4MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 5.5296MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 5.5296 MHz 100 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 50MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2600 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 51.6096MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 51.6096 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 55MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 55 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 66MHz 3.3Vdc 100ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 66 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel