Fox / Abracon Standard Clock Oscillators

Results: 863
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Fox / Abracon FO2HSBAM14.31818-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 14.31818 MHz, 100.0 ppm, -40 To +85 C, 3.3Volts+-5%, HCMOS, 2.5 x 2 mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2.5 mm x 2 mm 14.31818 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) FO2HS Reel
Fox / Abracon FO2HSBAM14.31818-T3
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 14.31818 MHz, 100.0 ppm, -40 To +85 C, 3.3Volts+-5%, HCMOS, 2.5 x 2 mm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 2.5 mm x 2 mm 14.31818 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) FO2HS Reel
Fox / Abracon FO3HKCDM0.032768-T2
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 32.768 kHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) FO3HK Reel
Fox / Abracon FO3HKLDM0.032768-T2
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 32.768 kHz, 25.0 ppm, -40 To +85 C, 1.8V+-10%, HCMOS, 3.2 x 2.5 mm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.62 V 1.98 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) FO3HK Reel
Fox / Abracon FO7HBAAM14.31818-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 14.31818 MHz, 100.0 ppm, -40 To +85 C, 5.0V+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 2 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 14.31818 MHz 100 PPM 15 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) FO7HB Reel
Fox / Abracon FO7HSCAM14.31818-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 14.31818 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 2 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 14.31818 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel
Fox / Abracon FO7HSCAM23.79021-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 23.79021 MHz, 100.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 2 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 23.79021 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel
Fox / Abracon FO7HSCBM14.31818-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 14.31818 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 14.31818 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel, Cut Tape
Fox / Abracon FO7HSCBM23.79021-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 23.79021 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 2 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 23.79021 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel
Fox / Abracon FO7HSCBM28.63636-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 28.63636 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 2 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 28.63636 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel
Fox / Abracon FO7HSCBM3.579545-T2
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 3.579545 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 7.5 mm x 5.2 mm 3.579545 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel
Fox / Abracon FO7HSCDE14.31818-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 14.31818 MHz, 25.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 2 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 14.31818 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel
Fox / Abracon FO7HSCDM28.63636-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 28.63636 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 2 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 28.63636 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel