10 PPM Standard Clock Oscillators

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 19.200 MHz Multi-Volt 1.62 3.63 V +/-10ppm-40 +85 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 19.2 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 26.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 27.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 32.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 33.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 33 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 33.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 33 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 48.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 48.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 32.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) Non-Stocked Lead-Time 28 Weeks
Min.: 1 000
Mult.: 500
: 500

Standard Oscillators 32 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 44.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) Non-Stocked Lead-Time 28 Weeks
Min.: 1 000
Mult.: 500
: 500

Standard Oscillators 44 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel
SiTime Standard Clock Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 125MHz, OE, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 3.2 mm x 2.5 mm 125 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT9121 Reel
SiTime Standard Clock Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 125MHz, OE, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 125 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT9121 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 10ppm, 2.5V, 200MHz, OE, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 7 mm x 5 mm 200 MHz 10 PPM 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT9121 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 10ppm, 2.5V, 200MHz, OE, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 7 mm x 5 mm 200 MHz 10 PPM 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT9121 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 10ppm, 2.5V, 312.5MHz, OE, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 7 mm x 5 mm 312.5 MHz 10 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT9122 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 40MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 40 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8208 Reel
SiTime SiT8209AI-8F-33E-100.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 10ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators 7 mm x 5 mm 100 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT8209 Reel
SiTime SiT8209AI-GF-33E-100.000000Y
SiTime Standard Clock Oscillators -40 to 85C, 2520, 10ppm, 3.3V, 100MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8209 Reel