KYOCERA AVX Standard Clock Oscillators

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX MC2520Z26.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1 232In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators Reel, Cut Tape
KYOCERA AVX MC3225Z50.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 258In Stock
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 4.0000MHZ Clock OSCI L CMOS 60In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 64MHz 1.8/2.5/3.3V Clock OSCIL CMOS 2In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm 64 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48.0000MHZ Clock OSC IL CMOS 213In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24MHz 1.8V 2.0 x 1.6mm +/-30ppm 631In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 30 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) MC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 780In Stock
38 000On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 8 MHz 20 PPM 15 pF
27 999On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 8 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
4 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 2 000
Standard Oscillators 2 mm x 1.6 mm 14.7456 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
9 949On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25 MHz 50 PPM 15 pF
3 998On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25 MHz 25 PPM 15 pF
1 950Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50 MHz 50 PPM 15 pF
4 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
1 983Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 13.5600MHZ Clock OSC IL CMOS
1 990Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Standard Oscillators 2 mm x 1.6 mm 13.56 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 2.0480MHZ Clock OSCI L CMOS
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Standard Oscillators 2 mm x 1.6 mm 2.048 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.0000MHZ Clock OSC IL CMOS
2 000Expected 15/03/2027
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 33 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48.0000MHZ Clock OSC IL CMOS
1 991On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 60.0000MHZ Clock OSC IL CMOS
1 955Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 60 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 8.0000MHZ Clock OSCI L CMOS
3 950Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 80.0000MHZ Clock OSC IL CMOS
1 969Expected 24/03/2027
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24 MHz 20 PPM 15 pF
5 475On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 80.0000MHZ Clock OSC IL CMOS
2 992On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016Z12.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
2 000On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape