Vishay XOSM57 Series Standard Clock Oscillators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Vishay / Dale Standard Clock Oscillators 16.384MHz Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) XOSM57 Reel
Vishay / Dale XO57CTECNA20M
Vishay / Dale Standard Clock Oscillators SMD 5V 20MHz Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 100

Standard Oscillators DIP-14 20 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) XOSM57 Bulk
Vishay / Dale XO57CTECNA25M
Vishay / Dale Standard Clock Oscillators SMD 5V 25MHz Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 100

Standard Oscillators DIP-14 25 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) XOSM57 Bulk
Vishay / Dale XOSM57BE32MHZ
Vishay / Dale Standard Clock Oscillators 32MHz Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 30 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 2.6 mm (0.102 in) 5.08 mm (0.2 in) XOSM57
Vishay / Dale XO57CTECNA4M
Vishay / Dale Standard Clock Oscillators SMD 5V 4MHz Non-Stocked Lead-Time 13 Weeks
Min.: 1 000
Mult.: 100

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.49 mm (0.295 in) 5.08 mm (0.2 in) XOSM57 Bulk
Vishay / Dale XO57CTECNA40M
Vishay / Dale Standard Clock Oscillators SMD 5V 40MHz Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 100

Standard Oscillators DIP-14 40 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) XOSM57 Bulk
Vishay / Dale XO57CTECNA5M
Vishay / Dale Standard Clock Oscillators SMD 5V 5MHz Non-Stocked Lead-Time 13 Weeks
Min.: 1 000
Mult.: 100

Standard Oscillators DIP-14 5 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) XOSM57 Bulk
Vishay / Dale XO57CTECNA7M3728
Vishay / Dale Standard Clock Oscillators SMD 5V 7.3728MHz Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 100

Standard Oscillators DIP-14 7.3728 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) XOSM57 Bulk
Vishay / Dale XOSM57BRE4MHZ
Vishay / Dale Standard Clock Oscillators 4MHz Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 5 V 5 V HCMOS, TTL SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 5.08 mm (0.2 in) XOSM57