+ 125 C Standard Clock Oscillators

Results: 2 979
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 40MHz, 20ppm, 1.8v, -40 to 125C, 3.2x2.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VDFN-4 40 MHz 20 PPM 1.71 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 16MHz, 20ppm, 1.8-3.3V, -40 to 125C, 1.6x1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VFLGA-4 16 MHz 20 PPM 1.71 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.89 mm (0.035 in) Bulk
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 16MHz, 20ppm, 1.8-3.3V, -40 to 125C, 1.6x1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VFLGA-4 16 MHz 20 PPM 1.71 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.89 mm (0.035 in) Reel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 1.2 V 5.5 V SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) OM-7604-C7 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 10 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel
IQD Standard Clock Oscillators 32.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 32 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape
IQD Standard Clock Oscillators 32.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 32 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel
IQD Standard Clock Oscillators 37.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 37.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape
IQD Standard Clock Oscillators 37.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 37.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel
IQD Standard Clock Oscillators 38.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 38.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape
IQD Standard Clock Oscillators 38.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 38.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel
IQD Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 48 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape
IQD Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 48 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel
IQD Standard Clock Oscillators 50.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 50 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Reel
IQD Standard Clock Oscillators 25.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm N/A
Min.: 1
Mult.: 1

Standard Oscillators 25 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Cut Tape
IQD Standard Clock Oscillators 25.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 25 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.5 x 2.0 x 0.95mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 CFPS-56 AUTO Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 100ppm -40C + 125C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 100 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 125 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-102 Reel
IQD Standard Clock Oscillators 0.032MHz 3.3V 100ppm -40C + 125C Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 32.768 kHz 100 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-104 Reel
IQD Standard Clock Oscillators 0.032MHz 3.3V 100ppm -40C + 125C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-104 Reel
IQD Standard Clock Oscillators 0.032MHz 3.3V 100ppm -40C + 125C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 100 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 125 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-107 Reel