+ 70 C Standard Clock Oscillators

Results: 14 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators DIP-8 5V 66.666MHz 845In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 66.666 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
Epson Timing Standard Clock Oscillators SMD XTL OSMHZ(O/E)5.0V/50%VDD+/-100PPM 250 TR 355In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG-8002 Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 50ppm 20.48MHz 627In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20.48 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN 10MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 772In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 10 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 50ppm 49.152MHz 837In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 49.152 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3953M,OSC XO 11.0592MHZ HCMOS SMD,3.3V,100ppm,-10C - 70C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 915In Stock
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 110.5 MHz 40 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape
ECS Standard Clock Oscillators 155.520MHz 3.3V 25ppm-20C +70C 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 155.52 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Cut Tape
CTS Electronic Components Standard Clock Oscillators 12MHz 50ppm 8Pin DIP/STD 528In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V +/-50ppm -10C - 70C 148In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77HV Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 48MHz 3.3V +/-50ppm -10C - 70C 27In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77HV Reel, Cut Tape
ECS Standard Clock Oscillators OSC XO 1.8432MHZ TTL PC PIN 1.8432MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 710In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 8.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 8MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 781In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 80.000MHZ TTL PC PIN ECS-2200 XO (Standard) 80MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 77mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 735In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 80 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
CTS Electronic Components Standard Clock Oscillators 2MHz 50ppm 8Pin DIP/STD 179In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 2 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ECS Standard Clock Oscillators 1.8V 12MHz SMD CLOCK 207In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator; 2.0x1.6mm; 50ppm; -20to+70; 1.8V,100.0M 168In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 100 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 20 C + 70 C 2.05 mm (0.081 in) 1.65 mm (0.065 in) 0.75 mm (0.03 in) QM22L Cut Tape
Pletronics Inc. Standard Clock Oscillators 100MHz 50ppm 3.3Volt -10 to 70C 172In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric) 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77DV Bulk
ECS Standard Clock Oscillators XTAL OSC XO 264.0000MHZ LVPECL 2In Stock
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 264 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Cut Tape
CTS Electronic Components Standard Clock Oscillators 50.00000 MHz 184In Stock
1 000Expected 16/11/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 18.432MHz 50ppm 8Pin DIP/STD 407In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 18.432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
Pletronics Inc. Standard Clock Oscillators CMOS 2.5X3.2 OSC 50PPM 3.3V 233In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 48 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C SM44T V Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN ECS-2200 XO (Standard) 24MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 829In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 24 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 50.000MHZ TTL PC PIN 50MHz - TTL 5V 100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 794In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 50 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Tube
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -20C +70C 20In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V +/-50ppm -10C - 70C 113In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2012 (5032 metric) 12 MHz 50 PPM 15 pF 3.3 V 7 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) SM55T Reel, Cut Tape