+ 70 C Standard Clock Oscillators

Results: 14 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators XTAL OSC XO 250.0000MHZ HCMOS 6In Stock
Min.: 1
Mult.: 1
Standard Oscillators 250 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECX-H Cut Tape
CTS Electronic Components Standard Clock Oscillators 1.8432MHz 50ppm 8Pin DIP/Tristate 172In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1.8432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3V +/-50ppm -10C - 70C 170In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2012 (5032 metric) 24.576 MHz 50 PPM 15 pF 3.3 V 7 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) SM55T Reel, Cut Tape
ECS Standard Clock Oscillators DIP-8 5V 50MHz 63In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 50 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 6MHz 33In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 6 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators 1000.000MHz 3.3V 25ppm-20C +70C 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1 GHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Cut Tape
CTS Electronic Components Standard Clock Oscillators 12.00000 MHz 162In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 6MHz 50ppm 8Pin DIP/STD 382In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 6 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 40.0MHz 5.0V -20C +70C 100ppm 808In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 40 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ECS Standard Clock Oscillators DIP-8 5V 24MHz 334In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 24 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-14 5V 35MHz 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 35 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-8 5V 16MHz 77In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 16 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-14 5V 28.322MHz 32In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 28.322 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-8 5V 1.2288MHz 235In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 1.2288 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 30MHz 152In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 30 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 12MHz 391In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 12 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 19.6608MHz 58In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 19.6608 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 3.6864MHz 223In Stock
1 000Expected 02/02/2027
Min.: 1
Mult.: 1

Standard Oscillators Half Size 3.6864 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators ECS-2100X,OSC XO 48.000MHZ TTL PC PIN, TTL,5V,100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 506In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 48 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators DIP-14 5V 4MHz 615In Stock
1 000Expected 26/01/2027
Min.: 1
Mult.: 1

Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 66.666MHz 9In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 66.6666 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators 40MHz 3.3V 50ppm -10C +70C 640In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2100X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V,100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 586In Stock
Min.: 1
Mult.: 1

Standard Oscillators 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators 1.8V 64MHz SMD CLOCK 979In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 64 MHz 50 PPM 30 pF 1.8 V 1.8 V HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3951M,OSC XO 20.000MHZ HCMOS SMD,5V,50ppm,-10C - 70C,20mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1 269In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3951M Reel, Cut Tape, MouseReel