- 10 C Standard Clock Oscillators

Results: 1 563
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Ecliptek / Abracon Standard Clock Oscillators 48MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 50MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 55MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 55 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 66MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 66 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 7.3728MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 72MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 72 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 78.6432MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 78.6432 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 100MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 110MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 110 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 12.288MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 12.288 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
ABRACON Standard Clock Oscillators 125MHz 50ppm 3.3Volts -10C 70C Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 12MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 14.7456MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 16.667MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 16.667 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
ABRACON Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2645 Reel
Ecliptek / Abracon Standard Clock Oscillators 18.432MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
ABRACON Standard Clock Oscillators 27MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 27 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 28.322MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 28.322 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 3.6864MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 30MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
ABRACON Standard Clock Oscillators 32MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
ABRACON Standard Clock Oscillators 33MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 33 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2645 Reel
Ecliptek / Abracon Standard Clock Oscillators 38MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 38 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 50ppm -10C to +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel