0 C Tube Standard Clock Oscillators

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators OSC XO 40.000MHZ TTL PC PIN ECS-2200 XO (Standard) 40MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 46mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 40 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 7.3728MHZ HCMOS TTL PC ECS-2100 XO (Standard) 7.3728MHz HCMOS, TTL 5V 100ppm 0C - 70C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100 Tube
ECS Standard Clock Oscillators OSC XO 11.0592MHZ HCMOS TTL PC ECS-2100 XO (Standard) 11.0592MHz HCMOS, TTL 5V 100ppm 0C - 70C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 11.0592 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100 Tube
ECS Standard Clock Oscillators OSC XO 16.257MHZ HCMOS TTL PC ECS-2100 XO (Standard) 16.257MHz HCMOS, TTL 5V 100ppm 0C - 70C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 16.257 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100 Tube
ECS Standard Clock Oscillators OSC XO 48.000MHZ TTL PC PIN ECS-2100 XO (Standard) 48MHz HCMOS, TTL 5V 100ppm 0C - 70C 46mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 40
No
Standard Oscillators 13.2 mm x 13.2 mm 48 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100 Tube
ECS Standard Clock Oscillators OSC XO 6.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 6MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 40
No
Standard Oscillators DIP-8 6 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 16.000MHZ TTL PC PIN ECS-2200 XO (Standard) 16MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 40
No
Standard Oscillators DIP-8 16 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators 19.6MHz 50ppm 0C +70C 5V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 19.6608 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators 48 MHZ 8 PIN DIP 50 PPM Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 48 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 50.000MHZ TTL PC PIN ECS-2200 XO (Standard) 50MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 46mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 40
No
Standard Oscillators DIP-8 50 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators DIP-3 5V 2.4576MHz Non-Stocked
No
Standard Oscillators Half Size 2.4576 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100 Tube
ECS Standard Clock Oscillators DIP-8 5V 5.0688MHz Non-Stocked

Standard Oscillators Half Size 5.0688 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators Crystals and Oscillators Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 35 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100 Tube