HCMOS SMD/SMT Standard Clock Oscillators

Results: 11 048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
CTS Electronic Components Standard Clock Oscillators 25MHz 3.3Volts -40C +85C 25ppm 5 262In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 27MHz 3.3Volts -40C +85C 25ppm 2 219In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 27 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 36.0MHz 3.3V -40C +85C 25ppm 1 312In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 36 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 100.0MHz 3.3V -40C +85C 25ppm 911In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD 3.3V 50MHz 26In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 50 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) F4100 Reel, Cut Tape, MouseReel
ABRACON FO7HSCAE25.0-T2
ABRACON Standard Clock Oscillators SMD Oscillator, 25 MHz, 100.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 7 x 5 mm 557In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) O7HS Reel, Cut Tape, MouseReel
CTS Electronic Components CA70C2215ILT
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 22.1184MHz, +3.3V, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 968In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 22.1184 MHz 25 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel, Cut Tape
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +125 C AEC-Q200 RoHS 993In Stock
1 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1 000

3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 3.63 V 50ppm -40 105 C 4-SMD 3.2 x 2.5mm 1 487In Stock
Min.: 1
Mult.: 1
: 3 000

3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-327ATQMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 3.6 V 25ppm -40 +85 C AEC-Q200 RoHS 1 652In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm x 0.8 mm 100 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +125 C AEC-Q200 RoHS 678In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.62 3.63V 20ppm -40 +125 C 3.2 x 2.5mm AEC-Q200 RoHS 477In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm x 1 mm 16 MHz 20 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +105 C AEC-Q200 RoHS 412In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm x 1 mm 50 MHz 50 PPM 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) ECS-2016MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +125 C AEC-Q200 RoHS 1 336In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm x 0.8 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +125 C AEC-Q200 RoHS 2 170In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm x 0.8 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz Miniature SMD HCMOS Oscillator AECQ200 Qualified 346In Stock
2 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm x 1 mm 40 MHz 20 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 486In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 8 MHz 20 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS 2 060In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SMD-4 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 6MHz 3.3V 50ppm -40C +85C 317In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 1MHz 3.3V 50ppm -40C +85C 122In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1 MHz 50 PPM HCMOS SMD/SMT IQXO-791 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 25ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA 5 899In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape
ECS Standard Clock Oscillators 24MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 2 439In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 48.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,3.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1 027In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +85C 2 144In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ESC-2333 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm RoHS 6 134In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel