HCMOS SMD/SMT Standard Clock Oscillators

Results: 11 048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 40MHz 1.8V 10ppm -40C +85C 766In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 1.8V 10ppm -40C +85C 936In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 2.5V 10ppm -40C +85C 204In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 10 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 3.3V 10ppm -40C +85C 851In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 3.3V 10ppm -40C +85C 204In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 3.3V 10ppm -40C +85C 896In Stock
1 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V 15ppm -40C +85C 738In Stock
1 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 25 MHz 15 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 3.3V 10ppm -40C +85C 526In Stock
1 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 3.3V 10ppm -40C +85C 1 026In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 117In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 1 242In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 2 104In Stock
3 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 2 175In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 1 776In Stock
6 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MVQ 8 MHz 3225 1.6 3.6V 50 ppm -40 +105 C AECQ 181In Stock
2 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SMD-4 8 MHz 50 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 1.8V 15In Stock
1 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 1.8V 1 080In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 600In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 3.3V 758In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 572In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 652In Stock
2 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19.200 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 750In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 19.2 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 895In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 250In Stock
2 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3951M,OSC XO 1.8432MHZ HCMOS SMD,5V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 539In Stock
1 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3951M Reel, Cut Tape, MouseReel