Bulk SMD/SMT Standard Clock Oscillators

Results: 1 786
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
670Expected 25/08/2026
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
Crystek Corporation Standard Clock Oscillators 125MHz 25ppm 0C +85C
128On Order
Min.: 1
Mult.: 1

Standard Oscillators 125 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) CCHD-575 Bulk
Crystek Corporation Standard Clock Oscillators 24.576MHz 3.3V 25ppm 0C +70C
215Expected 21/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 24.576 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) CCHD-575 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 125MHz 18ppm -40C - 85C CMOS 3.3V
50Expected 13/10/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 125 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVDS 3.3V
100Expected 27/11/2026
Min.: 1
Mult.: 1

156.25 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm AK8 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVDS 2.5V
100Expected 27/11/2026
Min.: 1
Mult.: 1

156.25 MHz 100 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm AK8 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVDS - High Swing 3.3V
100Expected 27/11/2026
Min.: 1
Mult.: 1

156.25 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm AK8 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVPECL 3.3V
100Expected 27/11/2026
Min.: 1
Mult.: 1

156.25 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm AK8 Bulk
ECS Standard Clock Oscillators 1090.000 MHZ +3.3V LVDS Oscillator 5X3.2 mm 50 ppm -40-+85C
630On Order
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 1.09 GHz 50 PPM 3.14 V 3.47 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) ECX-L Bulk
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN 20MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can)
763Expected 09/02/2027
Min.: 1
Mult.: 1
No
Standard Oscillators 20 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators 100.0MHz 3.3V LVDS 50ppm -40C +85C
20Expected 12/11/2026
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Bulk
Epson Timing Standard Clock Oscillators XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C BULK
45On Order
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Bulk
Epson Timing Standard Clock Oscillators XTAL OSC ST 3.3V +/-50PPM -40 85C BULK
23Expected 16/12/2026
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG7050VAN Bulk
Epson Timing Standard Clock Oscillators SG-210STF 25.0000MS: SMD XTAL OSC MHZ 25PPM -20 70C BULK
60Expected 14/12/2026
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 25 MHz 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standard Clock Oscillators SG-210STF 40.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE
230Expected 25/01/2027
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standard Clock Oscillators SG-210STF 33.3333MY: SMD XTAL OSC MHZ 1.60V 3.63V 50PPM -40 105C BULK
100Expected 28/09/2026
Min.: 1
Mult.: 1
Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 3.63 V 1.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
SiTime Standard Clock Oscillators 100MHz, 1.8V, 20ppm, 2016, -40 to 105C, Bulk
1Expected 24/11/2026
Min.: 1
Mult.: 1
2016 100 MHz 20 PPM 1.71 V 1.89 V SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SIT9356 Bulk

SiTime Standard Clock Oscillators Endura Series Oscillator
111On Order
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SiT8944B Bulk
SiTime Standard Clock Oscillators 50MHz, 2.25V - 3.63V, 25ppm, -55 to 125C, Bulk
1Expected 14/08/2026
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8944B Bulk
Pletronics Inc. Standard Clock Oscillators 25MHz 2.5Volt 50ppm -40 to 85C
250Expected 12/10/2026
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 25 MHz 50 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T W Bulk
Epson Timing SG7050VAN 125.000000M-KJGAB
Epson Timing Standard Clock Oscillators SG7050VAN 125.000000M-KJGAB: XTAL OSC ST 3.3V +/-50PPM -40 85C BULK
26Expected 02/12/2026
Min.: 1
Mult.: 1

Standard Oscillators 125 MHz 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG7050VAN Bulk
ABRACON Standard Clock Oscillators 500 MHZ Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 500 MHz 50 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) ASG-D Bulk
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 24MHz, 20ppm, 1.8-3.3V, -40 to 125C, 1.6x1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

VFLGA-4 24 MHz 20 PPM 10 pF 1.71 V 3.63 V SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Bulk
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 0.032768MHz, 50ppm, 1.8-3.3V, -40 to 85C, 1.6x1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Bulk
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 12MHz, 20ppm, 1.8-3.3V, -40 to 125C, 2.0x1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VFLGA-4 12 MHz 20 PPM 10 pF 1.71 V 3.63 V SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) Bulk