Radial Standard Clock Oscillators

Results: 1 036
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
CTS Electronic Components Standard Clock Oscillators 25MHz 50ppm 8Pin DIP/Tristate 996In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 25 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 8MHz 50ppm 8Pin DIP/Tristate 1 492In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ECS Standard Clock Oscillators DIP-8 5V 6MHz 33In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 6 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 30MHz 152In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 30 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators OSC XO 4.9152MHZ HCMOS TTL PC ECS-2200 XO (Standard) 4.9152MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 1 215In Stock
80Expected 01/09/2026
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 4.9152 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators DIP-14 5V 66.666MHz 9In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 66.6666 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-8 5V 12MHz 391In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 12 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 3.6864MHz 223In Stock
1 000Expected 02/02/2027
Min.: 1
Mult.: 1

Standard Oscillators Half Size 3.6864 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-14 5V 28.322MHz 32In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 28.322 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-8 5V 11.0592MHz 771In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 11.0592 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 8MHz 421In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 8 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
CTS Electronic Components Standard Clock Oscillators 2MHz 50ppm 8Pin DIP/STD 179In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 2 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ECS Standard Clock Oscillators DIP-8 5V 32MHz 549In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 32 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-14 5V 24MHz 359In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
CTS Electronic Components Standard Clock Oscillators 12MHz 50ppm 8Pin DIP/STD 528In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ECS Standard Clock Oscillators OSC XO 8.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 8MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 781In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 80.000MHZ TTL PC PIN ECS-2200 XO (Standard) 80MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 77mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 735In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 80 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators DIP-8 5V 24MHz 341In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 24 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators OSC XO 1.8432MHZ TTL PC PIN 1.8432MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 710In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
CTS Electronic Components Standard Clock Oscillators 12.00000 MHz 162In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 6MHz 50ppm 8Pin DIP/STD 382In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 6 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 40.0MHz 5.0V -20C +70C 100ppm 808In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 40 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 1.8432MHz 50ppm 8Pin DIP/Tristate 172In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1.8432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ECS Standard Clock Oscillators DIP-8 5V 25MHz 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 25 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
CTS Electronic Components Standard Clock Oscillators 50.00000 MHz 184In Stock
1 000Expected 16/11/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray