Radial Standard Clock Oscillators

Results: 1 036
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators DIP-14 5V 50MHz 53In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 6.144MHz 101In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6.144 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 336In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 8MHz 450In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-8 5V 1.8432MHz 595In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators DIP-8 5V 2MHz 146In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
CTS Electronic Components Standard Clock Oscillators 0014.745600 MHZ Hybrid Circuit 441In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 14.7456 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 16.00000 MHz 375In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 20.00000 MHz 197In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 4.00000 MHz 482In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 4.91520 MHz 91In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 4.9152 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 5.00000 MHz 182In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 5 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 6.00000 MHz 192In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 6 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 8.00000 MHz 4In Stock
1 000Expected 10/08/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 1.8432MHz 50ppm 8Pin DIP/STD 133In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1.8432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 16MHz 50ppm 8Pin DIP/STD 85In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 32MHz 50ppm 8Pin DIP/STD 424In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 4.9152MHz 50ppm 8Pin DIP/STD 542In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 4.9152 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 5MHz 50ppm 8Pin DIP/STD 88In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 5 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 10MHz 50ppm 8Pin DIP/Tristate 135In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 40MHz 50ppm 8Pin DIP/Tristate 335In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ECS Standard Clock Oscillators OSC XO 4.9152MHZ TTL PC PIN 4.9152MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 491In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4.9152 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 5.000MHZ TTL PC PIN 5MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 163In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 5 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 11.0592MHZ TTL PC PIN 11.0592MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 201In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 11.0592 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 12.000MHZ TTL PC PIN 12MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 681In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 12 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk